3.6 V Green LED 5mm Through Hole, HLMP-CM2H-130DD
![Фото 1/3 3.6 V Green LED 5mm Through Hole, HLMP-CM2H-130DD](https://static.chipdip.ru/lib/616/DOC034616465.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/217/DOC024217358.jpg)
![](https://static.chipdip.ru/lib/262/DOC008262133.jpg)
460 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 4 600 руб.
Плати частями
от 1 150 руб. × 4 платежа
от 1 150 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The HLMP-CBxx and HLMP-CMxx family, from Avago Technologies, are precision optical performance LEDs. They come in blue and green colour varieties.
Технические параметры
Размер линзы,мм | 5 | |
Dominant Wavelength | 525 nm | |
Forward Current | 30mA | |
Forward Voltage | 3.6 V | |
LED Colours | Green | |
Lens Colour | Green | |
Lens Finish | Non-Diffused | |
Lens Shape | Oval | |
Luminous Flux | 475 lm/W | |
Luminous Intensity | 35000 mcd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 5mm(T-1 3/4) | |
Viewing Angle | 23 ° | |
Base Product Number | HLMP-CM2 -> | |
Color | Green | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Height (Max) | 12.60mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 25500mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Wavelength - Dominant | 525nm | |
Wavelength - Peak | 517nm | |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 485 КБ