2.4 V Red LED 5mm Through Hole, HLMP-EG1G-Y10DD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 4 200 руб.
Плати частями
от 1 050 руб. × 4 платежа
от 1 050 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps.
Технические параметры
Размер линзы,мм | 5 | |
Dominant Wavelength | 626 nm | |
Forward Current | 50mA | |
Forward Voltage | 2.4 V | |
LED Colours | Red | |
Lens Finish | Untinted | |
Lens Shape | Oval | |
Luminous Flux | 490 lm/W | |
Luminous Intensity | 21000 mcd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 5mm(T-1 3/4) | |
Viewing Angle | 15 ° | |
Base Product Number | HLMP-EG1 -> | |
Color | Red | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Height (Max) | 8.91mm | |
HTSUS | 8541.40.2000 | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 15150mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Wavelength - Dominant | 626nm | |
Wavelength - Peak | 634nm | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Colour: | Red | |
LED Size: | T-1 3/4(5 mm) | |
Lens Colour: | Colorless | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 9300 mcd | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of LEDs: | 1 | |
Package/Case: | T-1 3/4(5 mm) | |
Packaging: | Ammo Pack | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Red LEDs | |
Series: | HLMP-EG | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.1 V | |
Viewing Angle: | 15 deg | |
Wavelength/Colour Temperature: | 626 nm | |
Вес, г | 7 |