Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

Фото 1/2 Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6 недель
1 550 руб.
Кратность заказа 10 шт.
10 шт. на сумму 15 500 руб.
Плати частями
от 3 875 руб. × 4 платежа
Номенклатурный номер: 8009841187
Бренд: RS Pro

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
This pneumatic bulkhead tube-to-tube adapter has a one-touch push-to-connect configuration. Designed for use with pneumatic piping, this adapter is commonly found in gas cylinders and for oxygen supplies as it can cope with high pressure.

Технические параметры

Body Material Nickel Plated Brass
Connection Style Tube-to-Tube
Connector A Push In 8 mm
Connector B Push In 8 mm
Finish Nickel Plated
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor
Вес, г 296

Техническая документация

Datasheet
pdf, 110 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.