AP3125AKTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-26

Фото 1/2 AP3125AKTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-26
Изображения служат только для ознакомления,
см. техническую документацию
67 руб.
Кратность заказа 20 шт.
20 шт. на сумму 1 340 руб.
Плати частями
от 335 руб. × 4 платежа
Номенклатурный номер: 8009842461
Артикул: AP3125AKTR-G1
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\PWM
AP3125 AC/DC PWM Controllers
Diodes Incorporated AP3125 AC/DC PWM Controllers are optimized for high performance and low standby power in cost-effective offline fly-back converters. Designed to improve operating efficiency and eliminate no-load losses, AP3125 devices feature three operating modes. In normal mode, the switching frequency is either 65kHz or 100kHz under full load. At lighter loads, the AP3125 controllers automatically enter green mode, where frequency fold-back is used to back-off the frequency and raise average efficiency. Finally, in conditions of no-load or a very light load, AP3125 devices enter a burst mode to minimize standby power. To help minimize audible noise in the system, the SOT26-packaged AP3125 controllers have a minimum switching frequency setting of 20kHz, while a built-in frequency dithering function in normal and green modes ensures a reduction in EMI emissions. In order to help increase system reliability, AP3125 controllers integrate a complete range of protection functions. Internal over-temperature protection and fast over-current protection are included, along with over-voltage and overload protection. The AP3125B and AP3125HB variants also integrate brownout and line over-voltage protection, easily configured using a few divider resistors.

Технические параметры

Control Method Current
Fall Time 100ns
Maximum Duty Cycle 80%
Maximum Operating Supply Voltage 25 V
Maximum Operating Temperature +150 °C
Maximum Switching Frequency 70 kHz
Minimum Operating Supply Voltage 10 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Current 350 mA
Package Type SOT-26
Pin Count 6
PWM Controller Type Current Mode
Rise Time 250ns
Topology Flyback
Width 1.7mm
Brand: Diodes Incorporated
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 3000
Input / Supply Voltage - Max: 25 V
Input / Supply Voltage - Min: 10 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1
Operating Supply Current: 700 mA, 1.2 A
Output Current: 350 mA
Package / Case: SOT-26-6
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: AP3125
Subcategory: PMIC-Power Management ICs
Topology: Flyback
Type: Off Line Converter
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 637 КБ
Datasheet AP3125AEV1
pdf, 479 КБ

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем