181250818, ENOTS Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
![Фото 1/5 181250818, ENOTS Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/502/DOC040502276.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/502/DOC040502282.jpg)
![](https://static.chipdip.ru/lib/502/DOC040502287.jpg)
![](https://static.chipdip.ru/lib/502/DOC040502291.jpg)
![](https://static.chipdip.ru/lib/502/DOC040502295.jpg)
10 шт., срок 6 недель
2 700 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 13 500 руб.
Плати частями
от 3 375 руб. × 4 платежа
от 3 375 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
ENOTS Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Keep your pneumatic system airtight and running efficiently and safely with the ENOTS Straight Male Adaptor from IMI Norgren.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | R 1/8 Male |
Connector B | Push In 8 mm |
Manufacturer Series | ENOTS |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | R 1/8 Male |
Вес, г | 174 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.