C927U222MYWDBA7317, Single Layer Ceramic Capacitor (SLCC) 2.2nF 250V ac ±20% Y5U Dielectric, C900, Through Hole +125°C Max Op. Temp.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
от 489 руб. × 4 платежа
Описание
Passive Components\Capacitors\Single Layer Ceramic Capacitors
Single Layer Ceramic Capacitor (SLCC) 2.2nF 250V ac ±20% Y5U Dielectric, C900, Through Hole +125°C Max Op. Temp.
KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications.Технические параметры
Capacitance | 2.2nF |
Diameter | 9mm |
Dielectric | Y5U |
Dielectric Material Family | Ceramic |
Dissipation Factor | 2.5% |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Series | C900 |
Suppression Class | X1, Y2 |
Temperature Coefficient | -55%→+20% |
Tolerance | ±20% |
Voltage | 250V ac |
Applications | Safety |
ECCN | EAR99 |
HTSUS | 8532.23.0060 |
Lead Spacing | 0.295"" (7.50mm) |
Lead Style | Formed Leads - Kinked |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 125В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Radial, Disc |
Ratings | X1, Y2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.354"" Dia (9.00mm) |
Video File | Finding the Most Accurate Capacitance Measurement |
Voltage - Rated | 400VAC |
Вес, г | 25 |