P850-G200-WH

P850-G200-WH
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.480 руб.
от 100 шт.353 руб.
от 500 шт.279.25 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009872728
Бренд: Bourns

Описание

TBU® Circuit Protection Devices Bourns TBU® Circuit Protection Devices block transients in nanoseconds through a current-disconnecting mechanism instead of diverting or shunting the surge to ground. These high-speed surge protection components are designed to protect against faults caused by short circuits, AC power cross, induction, and lightning surges. Bourns TBU Circuit Protection Devices are resettable for full functionality after multiple fault events and ideal for telecommunications, industrial, and data communications systems.

Технические параметры

Approvals: UL
Brand: Bourns
Current Rating: 200 mA
Factory Pack Quantity: 3000
Features: Blocks High Voltages and Currents
For Use With: Sensor, Signal Line
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Category: Board Mount Surge Protectors
Product Type: Board Mount Surge Protectors
Resistance: 50 Ohms
Subcategory: Surge Suppressors
Termination Style: SMD/SMT
Type: Ethernet Protector
Voltage Rating: 850 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов