MMK5103K63J01L4BULK
![MMK5103K63J01L4BULK](https://static.chipdip.ru/lib/748/DOC043748270.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
74 руб.
от 10 шт. —
56 руб.
от 100 шт. —
38.25 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CAP, 0.01UF, 63V, FILM, RADIAL; Capacitance:0.01µF; Voltage Rating:63V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:MMK Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:100°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Applications | General Purpose |
Capacitance | 10000pF |
Dielectric Material | Polyester, Metallized |
ECCN | EAR99 |
Height - Seated (Max) | 0.256"" (6.50mm) |
HTSUS | 8532.25.0010 |
Lead Spacing | 0.197"" (5.00mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 100В°C |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MMK -> |
Size / Dimension | 0.283"" L x 0.098"" W (7.20mm x 2.50mm) |
Termination | PC Pins |
Tolerance | В±10% |
Voltage Rating - AC | 40V |
Voltage Rating - DC | 63V |
Brand: | KEMET |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Dielectric: | Polyester |
Factory Pack Quantity: | 2000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 200000 Hour |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | F601JF103K063C |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | General Film Capacitors |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | Metallized Polyester Film Capacitors |
Вес, г | 0.1933 |