1-353908-0

Фото 1/2 1-353908-0
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 2 шт.280 руб.
от 5 шт.214 руб.
от 10 шт.190.26 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009878839
Бренд: TE Connectivity

Описание

Электроэлемент
CT REC HSG 10P CRIMP TYPE WHIT Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Wire-to-Board Number of Positions: 10 Centerline (Pitch): 1.5 mm Housing Receptacle Wire-to-Panel 10 I Part Number: 1-353908-0 I Internal Number: 1-353908-0 I 1.5 mm I LADD Distribution

Технические параметры

3D Model 1-353908-0.pdf
Category Connectors, Interconnects
Color White
Connector Type Receptacle
Contact Termination Crimp
Contact Type Female Socket
Family Rectangular Connectors-Housings
Featured Product AMP Mini CT Connectors
Mounting Type Free Hanging(In-Line)
Note Contacts Not Provided
Number of Positions 10
Number of Rows 1
Online Catalog Mini CT Series
Packaging Bulk
Pitch 0.059"(1.50mm)
RoHS Information 1-353908-0 Statement of ComplianceRoHS 2 Statement
Series Mini CT, AMP
Standard Package 1.5
BodyOrientation Straight
COO CN
ECCN EAR99
Gender RCP
HTS 8538906000
MaximumCurrentRating 2/ContactA
MaximumVoltageRating 50, 50VDC|VAC
Mounting CableMount
NumberofContacts 10
OperatingTemperature -30to105°C
RoHS Yes
UnitofMeasure PerEach
Body Orientation Straight
For Use With Wire-to-Board Connector
Housing Material Polyamide
Number of Contacts 10
Width 3.6mm

Техническая документация

Datasheet
pdf, 121 КБ