AS1201F-M5-23, AS Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 1/8in Tube Outlet Port
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
3 730 руб.
1 шт.
на сумму 3 730 руб.
Плати частями
от 934 руб. × 4 платежа
от 934 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
AS Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 1/8in Tube Outlet Port
SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Threaded, Tube |
Threaded Inlet Port | M5x0.8 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | M5x0.8 |
Threaded Inlet Thread Standard | Metric |
Threaded Outlet Port | M5x0.8 Male |
Threaded Outlet Thread Gender | Male |
Threaded Outlet Thread Size | M5x0.8 |
Threaded Outlet Thread Standard | Metric |
Tube Outlet Port | 1/8in |
Type | Speed Controller |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.