KQ2E06-00N, KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
![Фото 1/3 KQ2E06-00N, KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/691/DOC023691286.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/691/DOC023691297.jpg)
![](https://static.chipdip.ru/lib/691/DOC023691309.jpg)
20 шт., срок 6 недель
2 150 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 21 500 руб.
Плати частями
от 5 375 руб. × 4 платежа
от 5 375 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes.Технические параметры
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Finish | Nickel Plated |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Maximum Operating Temperature | +40 °C, +60°C |
Minimum Operating Temperature | -5 °C, 0°C |
Mounting Hole Diameter | 15mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Thread Material | Nickel Plated Brass |
Вес, г | 262 |
Техническая документация
Datasheet
pdf, 5793 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.