181250828, ENOTS Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
![181250828, ENOTS Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/236/DOC021236131.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 6 недель
3 010 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 15 050 руб.
Плати частями
от 3 764 руб. × 4 платежа
от 3 764 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
ENOTS Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Tired of rooting out the cause of lost pressure in your compressed air circuit? Sort things out with this pneumatic fitting from IMI Norgren.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Manufacturer Series | ENOTS |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | R 1/4 Male |
Вес, г | 150 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.