1-102241-4, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 16 Way, 1 Row

Фото 1/2 1-102241-4, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 16 Way, 1 Row
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Кратность заказа 5 шт.
5 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8009923000
Артикул: 1-102241-4
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
AMPMODU Mod IV polarized receptacle style single and double row wire applied socket housings with a 2.

Технические параметры

Body Orientation Straight
For Use With MOD 1/2 Wire to Board Standard Pressure Contact
Gender Female
Housing Material Glass Fibre Reinforced Thermoplastic
Mounting Type Cable Mount
Number of Contacts 16
Number of Rows 1
Pitch 2.54mm
Series AMPMODU MOD IV
Width 4.62mm
Application: Board-to-Board
Brand: TE Connectivity
Compliance: UL, CSA
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Black
Housing Material: Nylon
Latching Type: Detent Latching
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Type: Receptacle Housings
Voltage Rating: 250 VAC
Вес, г 8

Техническая документация

Datasheet
pdf, 1204 КБ
Datasheet
pdf, 96 КБ
Datasheet
pdf, 114 КБ