NPQH-D-Q8-E-P10, NPQH Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 578325
![Фото 1/3 NPQH-D-Q8-E-P10, NPQH Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 578325](https://static.chipdip.ru/lib/101/DOC024101110.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/101/DOC024101113.jpg)
![](https://static.chipdip.ru/lib/101/DOC024101117.jpg)
9 шт., срок 6 недель
19 770 руб.
1 шт.
на сумму 19 770 руб.
Плати частями
от 4 944 руб. × 4 платежа
от 4 944 руб. × 4 платежа
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQH Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 578325
Use this tube-to-tube adaptor from Festo to connect hoses in your pneumatic system. Its straight body orientation allows for an uninterrupted flow of compressed air and water to increase the efficiency of your setup.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Chemical Resistant | Yes |
Connection Style | Tube-to-Tube |
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Food Grade | Yes |
Inlet Port | Push In 8 mm |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578325 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Вес, г | 190 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.