NPQH-D-G14-Q8-P10, NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 578342
![Фото 1/3 NPQH-D-G14-Q8-P10, NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 578342](https://static.chipdip.ru/lib/772/DOC023772380.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/772/DOC023772383.jpg)
![](https://static.chipdip.ru/lib/772/DOC023772391.jpg)
11 шт., срок 6 недель
13 760 руб.
1 шт.
на сумму 13 760 руб.
Плати частями
от 3 440 руб. × 4 платежа
от 3 440 руб. × 4 платежа
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 578342
This sturdy and reliable adaptor from Festo is designed to withstand high levels of wear and tear. It's ideally suited to mobile pneumatic applications and has 2mm-thick tubing walls, so is able to withstand welding spatter.Технические параметры
Angle | Straight |
Body Material | Brass |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Food Grade | Yes |
Inlet Port | G 1/4 Male |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578342 |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | G 1/4 Male |
Вес, г | 143 |
Техническая документация
Datasheet
pdf, 321 КБ
Datasheet NPQH-D-G14-Q8-P10|10
pdf, 41 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.