NPQH-T-Q8-E-P10, NPQH Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

Фото 1/2 NPQH-T-Q8-E-P10, NPQH Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 980 руб.
1 шт. на сумму 26 980 руб.
Плати частями
от 6 745 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8009938100
Артикул: NPQH-T-Q8-E-P10
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

NPQH Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

This tee adaptor from Festo will connect an input to twin outputs in a pneumatic system. Each of the three connections will take a tube with an outside diameter of 8 mm.

Технические параметры

Body Material Brass
Chemical Resistant Yes
Connection Style Tube-to-Tube
Connector A Push In 8 mm
Connector B Push In 8 mm
Finish Nickel Plated
Food Grade Yes
Inlet Port Push In 8 mm
Manufacturer Series NPQH
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +150°C
Minimum Operating Temperature 0°C
Model Number p 578382
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor
Standards Met ISO8573-1:2010
Thread Material Brass
Вес, г 288

Техническая документация

Datasheet
pdf, 321 КБ
Datasheet
pdf, 36 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.