NPQH-L-G18-Q8-P10, NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 578282
![Фото 1/2 NPQH-L-G18-Q8-P10, NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 578282](https://static.chipdip.ru/lib/546/DOC021546195.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC046159937.jpg)
18 шт., срок 6 недель
18 090 руб.
1 шт.
на сумму 18 090 руб.
Плати частями
от 4 524 руб. × 4 платежа
от 4 524 руб. × 4 платежа
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 578282
Need to save space while making a connection in a pneumatic system? With a G1/8 thread at one end and an 8 mm push-in connector at the other, this elbow adaptor from Festo will help you to build or adjust your systems quickly and easily.Технические параметры
Angle | 90° |
Body Material | Brass |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Food Grade | Yes |
Inlet Port | G 1/8 Male |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578282 |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Standards Met | ISO8573-1:2010 |
Swivel Connection | Yes |
Thread Material | Brass |
Threaded Connection | G 1/8 Male |
Вес, г | 229 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.