FRS 7 8 OHM, 66.5mm dia 8W nom Full Range Speaker Driver, 8Ω, 200 Hz → 20 kHz

FRS 7 8 OHM, 66.5mm dia 8W nom Full Range Speaker Driver, 8Ω, 200 Hz → 20 kHz
Изображения служат только для ознакомления,
см. техническую документацию
132 шт., срок 6 недель
8 830 руб.
1 шт. на сумму 8 830 руб.
Плати частями
от 2 209 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009946138
Артикул: FRS 7 8 OHM
Бренд: VISATON

Описание

Computing & Peripherals\Audio & Video\Speaker Drivers
This range of speaker drivers are ideal for use with narrow network column speakers, control speakers for electronic devices, model construction and electronic musical instruments.

Технические параметры

Diameter 66.5mm
Driver Shape Round
Frequency Response 200 Hz → 20 kHz
Frequency Type Full Range
Impedance
Maximum Frequency Response 20 kHz
Maximum Rated Power 15W
Minimum Frequency Response 200 Hz
Nominal Rated Power 8W
Speaker Driver Size 8 cm(3 in)and Under
Speaker Part Speaker Driver
Weight 200g
Width 66.5mm
Brand Visaton
Depth 31.8 mm
Factory Pack Quantity 75
Frequency 250 Hz
Manufacturer Visaton
Mounting Panel
Operating Temperature Range -25 C to+100 C
Part # Aliases 2012
Power Rating 8 W
Product Speakers
Product Category Speakers Transducers
RoHS Details
Series FRS 7
Shape Round
Sound Pressure Level 88 dB
Termination Style Solder Lug
Type Waterproof
Вес, г 206

Техническая документация

Datasheet
pdf, 203 КБ
Datasheet
pdf, 118 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.