F280025PNS, IC MCU 32BIT 128KB FLASH 80LQFP

F280025PNS, IC MCU 32BIT 128KB FLASH 80LQFP
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.670 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009981347
Артикул: F280025PNS
Бренд: Texas Instruments

Описание

TMS320F28002x/TMS320F28002x-Q1 C2000 32-Bit MCUs
Texas Instruments TMS320F28002x/TMS320F28002x-Q1 C2000 32-Bit Microcontrollers (MCUs) is a member of the C2000™ real-time microcontroller family of scalable, ultra-low latency devices. These devices are designed for efficiency in power electronics, including but not limited to high power density, high switching frequencies, and supporting the use of GaN and SiC technologies. The real-time control subsystem is based on the Texas Instruments 32-bit C28x DSP core, which provides 100MHz of signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is boosted by the Trigonometric Math Unit (TMU) and VCRC (Cyclical Redundancy Check) extended instruction sets, speeding up common-algorithms key to real-time control systems.

Технические параметры

ADC Resolution: 2x12 bit
Analogue Supply Voltage: -300 mV to 4.6 V
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Factory Pack Quantity: Factory Pack Quantity: 119
Interface Type: CAN, FSI, I2C, LIN, PMBus, SCI, SPI
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 39 I/O
Number of Timers/Counters: 1 Timer
Package/Case: LQFP-80
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 128 kB
Series: TMS320F280025
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Tradename: C2000
Вес, г 3.54

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем