GLEB24A2B, GLE Series Adjustable Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Die Cast Zinc Housing, 300V ac Max, 6A
![Фото 1/3 GLEB24A2B, GLE Series Adjustable Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Die Cast Zinc Housing, 300V ac Max, 6A](https://static.chipdip.ru/lib/779/DOC023779779.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/779/DOC023779786.jpg)
![](https://static.chipdip.ru/lib/779/DOC023779794.jpg)
65 920 руб.
1 шт.
на сумму 65 920 руб.
Плати частями
от 16 480 руб. × 4 платежа
от 16 480 руб. × 4 платежа
Описание
Switches\Limit & Position Switches\Limit Switches
GLE Series Adjustable Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Die Cast Zinc Housing, 300V ac Max, 6A
Turn your electrical connection on or off with this limit switch from Honeywell. Its three-component modular design makes it easy to take apart for maintenance and cleaning.Технические параметры
Action Type | Snap Action |
Actuator Type | Adjustable Roller Lever |
Connection Type | PG13.5 |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Maximum AC Voltage | 300V |
Maximum Current | 6A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -40°C |
Mounting Orientation | Side |
Normal State Configuration | 2NO/2NC |
Operating Force | 0.165 Nm |
Pole and Throw Configuration | DPDT |
Series | GLE |
Standards Met | CCC, CE, CSA C22.2 No.14, EN/IEC 60947-5-1, UL 508 |
Width | 65mm |
Вес, г | 376 |