HMC435AMS8GE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
1 шт.
на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
от 319 руб. × 4 платежа
Описание
Электроэлемент
Voltage Max:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC435AMS8GETR
Технические параметры
Automotive | No |
Frequency Band - (MHz) | 0 to 4000 |
Maximum Frequency - (MHz) | 4000 |
Maximum Insertion Loss - (dB) | 1.8 |
Maximum Power Dissipation - (mW) | 860 |
Military | No |
Minimum Isolation Voltage - (dB) | 30 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Switching Speed - (ns) | 40(Typ) |
Technology | GaAs MESFET |
Base Product Number | HMC435 -> |
Circuit | SPDT |
ECCN | EAR99 |
Frequency Range | 0Hz ~ 4GHz |
HTSUS | 8542.39.0001 |
IIP3 | 53dBm |
Impedance | 50Ohm |
Insertion Loss | 0.8dB |
Isolation | 48dB |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Operating Temperature | -40В°C ~ 85В°C |
P1dB | 30dBm |
Package | Strip |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) Exposed Pa |
REACH Status | REACH Unaffected |
RF Type | General Purpose |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Test Frequency | 2.5GHz |
Voltage - Supply | 5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
High Control Voltage: | 5 V |
Insertion Loss: | 1.2 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 4 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 0 Hz |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Switches: | Dual |
Off Isolation - Typ: | 40 dB |
Packaging: | Cut Tape |
Pd - Power Dissipation: | 0.86 W |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | HMC435A |
Subcategory: | Wireless & RF Integrated Circuits |
Switch Configuration: | SPDT |
Technology: | GaAs |
Вес, г | 62.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем