VS-T90RIA120, Thyristor 1200V, 90A 120mA

Фото 1/4 VS-T90RIA120, Thyristor 1200V, 90A 120mA
Изображения служат только для ознакомления,
см. техническую документацию
14 720 руб.
1 шт. на сумму 14 720 руб.
Плати частями
от 3 680 руб. × 4 платежа
Номенклатурный номер: 8009989875
Артикул: VS-T90RIA120

Описание

Semiconductors\Discrete Semiconductors\Thyristors
Single thyristor (SCR) power modules 3500VRMS isolating voltage from the metal base A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material.

Технические параметры

Maximum Gate Trigger Current 120mA
Maximum Gate Trigger Voltage 2.5V
Maximum Holding Current 200mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Panel Mount
Package Type D 55
Peak On-State Voltage 1.55V
Pin Count 3
Rated Average On-State Current 90A
Repetitive Peak Forward Blocking Voltage 1200V
Repetitive Peak Off-State Current 0.1mA
Repetitive Peak Reverse Voltage 1200V
Surge Current Rating 1870A
Thyristor Type SCR
Brand: Vishay Semiconductors
Breakover Current IBO Max: 1870 A
Circuit Type: SCR
Current Rating: 90 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gate Trigger Current - Igt: 100 mA
Gate Trigger Voltage - Vgt: 2.5 V
Holding Current Ih Max: 200 mA
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 1780 A
Off-State Leakage Current @ VDRM IDRM: 100 uA
On-State RMS Current - It RMS: 141 A
On-State Voltage: 1.55 V
Package / Case: D-55
Packaging: Bulk
Part # Aliases: T90RIA120
Product Category: SCR Modules
Product Type: SCR Modules
Rated Repetitive Off-State Voltage VDRM: 1.2 kV
Subcategory: Thyristors
Technology: Si
Вес, г 56

Техническая документация

Datasheet
pdf, 250 КБ
Datasheet T70RIA120
pdf, 231 КБ
Datasheet VS-T85HFL100S05
pdf, 167 КБ