3296Y-1-500LF, 50Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust , 3296
![Фото 1/2 3296Y-1-500LF, 50Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust , 3296](https://static.chipdip.ru/lib/041/DOC024041255.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166676.jpg)
1 020 руб.
1 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
Slim body profile - higher packing density Sealed to withstand immersion board washing Moulded body with built-in stand-offs
Технические параметры
Maximum Operating Temperature | +125°C |
Maximum Resistance | 50Ω |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3296 |
Shaft Diameter | 2.19 mm |
Temperature Coefficient | ±100ppm/°C |
Termination Style | Pin |
Tolerance | ±10% |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 9000 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Elements | 1 |
Packaging | Tube |
Part Status | Active |
Positions of Adjustment | Top |
PPAP | No |
Shaft Diameter (mm) | 2.19 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Type | Trimmer |
Вес, г | 2 |