555-2401F, Yellow Right Angle PCB LED Indicator, Through Hole 3 V
![Фото 1/5 555-2401F, Yellow Right Angle PCB LED Indicator, Through Hole 3 V](https://static.chipdip.ru/lib/117/DOC028117737.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167580.jpg)
![](https://static.chipdip.ru/lib/846/DOC016846073.jpg)
![](https://static.chipdip.ru/lib/682/DOC044682088.jpg)
![](https://static.chipdip.ru/lib/724/DOC044724568.jpg)
165 шт., срок 6 недель
690 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 450 руб.
Плати частями
от 864 руб. × 4 платежа
от 864 руб. × 4 платежа
Альтернативные предложения2
Описание
Displays & Optoelectronics\Indicators & Indicator Components\PCB LED Indicators
The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family.
Технические параметры
Dominant Wavelength | 583 nm |
Intensity | 2mcd |
LED Colours | Yellow |
LED Orientation | Right Angle |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Supply Voltage | 3 V |
Viewing Angle | 40 ° |
Width | 2.54mm |
Automotive | No |
Color | Yellow |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Internal Protection | No |
Lead Shape | Through Hole |
Lead Standoff | No |
Lens Appearance | Diffused |
Lens Dimensions (mm) | 2.03x2.03x1.14 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 80 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 583 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 3(Min) |
Special Color | Yellow |
Supplier Color | Yellow |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 40 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
LED Size: | 2 mm |
Lens Color/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 2 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 555 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 40 deg |
Wavelength: | 583 nm |
Factory Pack Quantity | 100 |
If - Forward Current | 20 mA |
Illumination Color | Yellow |
LED Size | 2 mm |
Lens Color-Style | Tinted |
Lens Shape | Dome |
Luminous Intensity | 2 mcd |
Orientation | Right Angle |
Selling Alternatives | 555-2401 |
Series | 555 |
Vf - Forward Voltage | 2.2 V |
Wavelength | 583 nm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 29 КБ
Datasheet
pdf, 34 КБ
Datasheet
pdf, 25 КБ
Datasheet
pdf, 30 КБ
Световые индикаторы Daier
pdf, 1153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.