87832-0628, Milli-Grid Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Фото 1/2 87832-0628, Milli-Grid Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
Кратность заказа 5 шт.
5 шт. на сумму 1 550 руб.
Плати частями
от 389 руб. × 4 платежа
Номенклатурный номер: 8009990708
Артикул: 87832-0628
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
Mates with 51110 Series receptacles typical stock number 670-3588 Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin

Технические параметры

Body Orientation Straight
Connector System Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 2.0A
Mounting Type Surface Mount
Number of Contacts 6
Number of Rows 2
Pitch 2.0mm
Series Milli-Grid
Series Number 87832
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 125 V
Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 3.6 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 2 Row
Part # Aliases: 0878320628
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 87832
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Milli-Grid
Type: Shrouded
Voltage Rating: 125 V
Вес, г 15

Техническая документация