AS1211F-M5-06A, AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port
![AS1211F-M5-06A, AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port](https://static.chipdip.ru/lib/785/DOC023785036.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
3 600 руб.
1 шт.
на сумму 3 600 руб.
Плати частями
от 900 руб. × 4 платежа
от 900 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half.
Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1(Outlet)MPa, 1.5(Proof)MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Tube |
Threaded Inlet Port | M5x0.8 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | M5x0.8 |
Threaded Inlet Thread Standard | Metric |
Tube Outlet Port | 6mm |
Type | Speed Controller |
Вес, г | 8 |
Техническая документация
Datasheet AS2201F-02-04SA
pdf, 3828 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.