BTA12-800BW3G, Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.7V 800V
![Фото 1/4 BTA12-800BW3G, Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.7V 800V](https://static.chipdip.ru/lib/707/DOC040707464.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/889/DOC023889410.jpg)
![](https://static.chipdip.ru/lib/666/DOC028666473.jpg)
![](https://static.chipdip.ru/lib/254/DOC021254666.jpg)
70 шт., срок 6 недель
1 230 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 12 300 руб.
Плати частями
от 3 075 руб. × 4 платежа
от 3 075 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms.
Технические параметры
Maximum Gate Trigger Current | 50mA |
Maximum Gate Trigger Voltage | 1.7V |
Maximum Holding Current | 50mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | TO-220 |
Peak On-State Voltage | 1.55V |
Pin Count | 3 |
Rated Average On-State Current | 12A |
Repetitive Peak Forward Blocking Voltage | 800V |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 105A |
Width | 4.82mm |
Brand: | Littelfuse |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate Trigger Current - Igt: | 50 mA |
Gate Trigger Voltage - Vgt: | 1.7 V |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 105 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 1.55 V |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Triacs |
Product Type: | Triacs |
Rated Repetitive Off-State Voltage VDRM: | 800 V |
Series: | BTA12-50MA |
Subcategory: | Thyristors |
Вес, г | 10 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.