KQ2L04-01NS, KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

KQ2L04-01NS, KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
1 470 руб.
Кратность заказа 5 шт.
5 шт. на сумму 7 350 руб.
Плати частями
от 1 839 руб. × 4 платежа
Номенклатурный номер: 8010009271
Артикул: KQ2L04-01NS
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space.

Технические параметры

Angle 90°
Body Material PBT
Connection Style Threaded-to-Tube
Connector A R 1/8 Male
Connector B Push In 4 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Thread Material Brass
Threaded Connection R 1/8 Male
Вес, г 24

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.