FIN1019MTCX
![FIN1019MTCX](https://static.chipdip.ru/lib/517/DOC006517314.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 2 шт. —
580 руб.
от 5 шт. —
502 руб.
от 10 шт. —
467.50 руб.
1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LVDS DIFF RECEIVER, 400MBPS, TSSOP-14; Device Type:LVDS Differential Receiver; Peak-to-Peak Jitter Max:-; Supply Current Max:12.5mA; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Supply Voltage Min:3V;
Технические параметры
Differential Input High Threshold Voltage | 0.1 V |
Differential Input Low Threshold Voltage | -0.1 V |
Input Type | LVTTL |
Lead Finish | Gold |
Max Processing Temp | 260 |
Maximum Differential Output Voltage | 0.45 V |
Maximum Input Current | 20 uA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Propagation Delay Time | 2.5 ns |
Minimum Operating Supply Voltage | 3 V |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Elements per Chip | 1 |
Number of Receivers | 1 |
Operating Temperature | -40 to 85 °C |
Output Type | Driver/Receiver |
Typical Operating Supply Voltage | 3.3 V |
Brand: | onsemi/Fairchild |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Logic Family: | FIN10 |
Logic Type: | High Speed Differential Driver and Receiver |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 12.5 mA |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TSSOP-14 |
Part # Aliases: | FIN1019MTCX_NL |
Polarity: | Inverting, Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 2.5 ns |
Quiescent Current: | 20 uA |
Series: | FIN1019 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Datasheet
pdf, 2036 КБ
Документация
pdf, 1586 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем