MC74LCX16244DTG, IC: digital; buffer,non-inverting,line driver; Ch: 16; SMD; LCX
![MC74LCX16244DTG, IC: digital; buffer,non-inverting,line driver; Ch: 16; SMD; LCX](https://static.chipdip.ru/lib/227/DOC041227546.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 5 шт. —
330 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated circuits\Logic integrated circuits\Buffers, transceivers, drivers
BUFFER, NON INVERTING, TSSOP-48; Logic Family / Base Number:74LCX16244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:TSSOP; No. of Pins:48Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic IC Family:74LCX; Logic IC Base Number:7416244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Case | TSSOP48 |
Kind of integrated circuit | buffer, line driver, non-inverting |
Kind of output | 3-state |
Manufacturer | ONSEMI |
Manufacturer series | LCX |
Mounting | SMD |
Number of channels | 16 |
Operating temperature | -40…85°C |
Type of integrated circuit | digital |
Bus Hold | NO |
High Level Output Current | -24(mA) |
Input Signal Type | Single-Ended |
Logic Family | LCX |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 24(mA) |
Maximum Propagation Delay Time @ Maximum CL | 5.2@2.7V/4.5@3.3V |
Number of Elements | 4 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 16 |
Number of Output Enables per Chip | 4 LOW |
Number of Outputs | 16 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Output Type | 3-State |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 48 |
Polarity | Non-Inverting |
Propagation Delay Time | 7.2(ns) |
Quiescent Current | 20(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5 |
Вес, г | 1 |
Техническая документация
Документация
pdf, 193 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем