IS61WV10248BLL-10TLI

IS61WV10248BLL-10TLI
Изображения служат только для ознакомления,
см. техническую документацию
4 740 руб.
от 2 шт.4 530 руб.
1 шт. на сумму 4 740 руб.
Плати частями
от 1 185 руб. × 4 платежа
Номенклатурный номер: 8010067073

Описание

Электроэлемент
SRAM, 8MBIT, 10NS, 44TSOPII; Memory Size:8Mbit; SRAM Memory Configuration:1M x 8bit; Supply Voltage Range:2.4V to 3.6V; Memory Case Style:TSOP-II; No. of Pins:44Pins; Access Time:10ns; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017); Operating Temperature Range:-40В°C to +85В°C; Supply Voltage Max:3.6V; Supply Voltage Min:2.4V

Технические параметры

Access Time 10 ns
Brand ISSI
Factory Pack Quantity 135
Interface Parallel
Manufacturer ISSI
Maximum Operating Current 100 mA
Maximum Operating Temperature +85 C
Memory Size 8 Mbit
Memory Type SDR
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Organization 1 M x 8
Package / Case TSOP-44
Packaging Tray
Product Category SRAM
RoHS Details
Series IS61WV10248BLL
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.4 V
Type Asynchronous
Access Time: 10 ns
Brand: ISSI
Data Rate: SDR
Factory Pack Quantity: Factory Pack Quantity: 135
Interface Type: Parallel
Manufacturer: ISSI
Maximum Operating Temperature: +85 C
Memory Size: 8 Mbit
Memory Type: SDR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2
Organization: 1 M x 8
Package / Case: TSOP-44
Packaging: Tray
Product Category: SRAM
Product Type: SRAM
Series: IS61WV10248BLL
Subcategory: Memory & Data Storage
Supply Current - Max: 100 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Type: Asynchronous
Вес, г 13.83

Техническая документация

Datasheet
pdf, 423 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем