LM2903Q2T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 шт. со склада г.Москва, срок 6-7 дней
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
69 руб.
от 10 шт. —
51 руб.
2 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
LOW POWER COMPARATOR, DUAL, 1.3US, DFN-8; Comparator Type:Low Power; No. of Comparators:2 Comparators; Response Time:1.3Вµs; Supply Voltage Range:2V to 36V, В± 1V to В± 18V; Comparator Case Style:DFN; No. of Pins:8Pins; IC
Технические параметры
Dual Supply Voltage (Max) | '±18(V) |
Dual Supply Voltage (Min) | '±1(V) |
Input Offset Voltage | 7(mV) |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Open Collector |
Package Type | UFSON |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Response Time | 1300(ns) |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Strobe Capability | NO |
Technology | Bipolar |
Voltage Gain in dB | 106.02(dB) |
Base Product Number | LM2903 -> |
Current - Input Bias (Max) | 0.25ВµA @ 5V |
Current - Output (Typ) | 16mA @ 5V |
Current - Quiescent (Max) | 2.5mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-UFDFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-DFN (2x2) |
Type | Differential |
Voltage - Input Offset (Max) | 7mV @ 5V |
Voltage - Supply, Single/Dual (В±) | 2V ~ 36V, В±1V ~ 18V |
Brand: | STMicroelectronics |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | 100 pA |
Ib - Input Bias Current: | 250 nA |
Low Level Output Current: | 250 mV |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1 mA |
Output Current per Channel: | 16 mA |
Output Type: | CMOS, DTL, ECL, MOS, TTL |
Package / Case: | DFN-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 13 us |
Series: | LM2903 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 7 mV |
Comparator Type | Low Power |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 2 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±1 to±18V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 2 → 36 V |
Typical Voltage Gain | 200 V/mV |
Width | 2.05mm |
Вес, г | 2.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.