L6201, Микросхема DMOS Full-Bridge Driver 48V 1A SO20 / ST Microelectronics

Фото 1/5 L6201, Микросхема DMOS Full-Bridge Driver 48V 1A SO20 / ST Microelectronics
Изображения служат только для ознакомления,
см. техническую документацию
94 шт. со склада г.Москва, срок 12 дней
2 060 руб.
Добавить в корзину 1 шт. на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8010217620
Артикул: L6201
Бренд: Нет торговой марки

Описание

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input.

Технические параметры

Maximum Collector Emitter Voltage 48 V
Maximum IGBT Collector Current 1A
Maximum Operating Supply Voltage 48 V
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 12 V
Minimum Operating Temperature -40 °C
Motor Type Brushed DC
Mounting Type Surface Mount
Output Configuration Full Bridge
Package Type SOIC
Pin Count 20
Width 7.6mm
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Operating Supply Voltage: 12 V to 48 V
Output Current: 2 A
Package/Case: SOIC-20
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: L6201
Subcategory: PMIC-Power Management ICs
Type: Full Bridge
Case SO20
Frequency 0.1MHz
Kind of integrated circuit motor controller
Kind of package tube
Manufacturer STMicroelectronics
Mounting SMD
Number of channels 2
On-state resistance 0.3Ω
Operating temperature -25…125°C
Output current 1A
Topology H-bridge
Type of integrated circuit driver
Brand STMicroelectronics
Factory Pack Quantity 1000
Mounting Style SMD/SMT
Operating Supply Current 15 mA
Operating Supply Voltage 12 V to 48 V
Operating Temperature Range -40 C to+150 C
Package / Case SO-20
Packaging Tube
Product Category Motor/Motion/Ignition Controllers Drivers
RoHS Details
Series L6201
Type Driver
Вес, г 3.68

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 6988 КБ
L6201 - L6202 - L6203
pdf, 6988 КБ
L6201 - L6202 - L6203
pdf, 6981 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.