MC74LVXC3245DWRG
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
520 руб.
от 10 шт. —
430 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
OCTAL TRANSCEIVER, 3-STATE O/P, SOIC-24; Logic Family / Base Number:74LVXC3245; Logic Device Type:Transceiver; Logic Case Style:SOIC; No. of Pins:24Pins; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Logic IC Family:74LVX; Logic IC Base Number:743245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor |
Factory Pack Quantity | 1000 |
Function | Bus Transceiver with Voltage Translation |
Height | 2.36 mm |
High Level Output Current | -24 mA |
Input Level | CMOS |
Length | 15.54 mm |
Logic Family | 74LVX |
Low Level Output Current | 24 mA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Circuits | 8 |
Operating Supply Voltage | 2.3 V to 3.6 V |
Output Level | CMOS |
Output Type | 3-State |
Package / Case | SOIC-24 |
Packaging | Reel |
Pd - Power Dissipation | 500 mW |
Polarity | Non-Inverting |
Product | CMOS |
Product Category | Bus Transceivers |
Propagation Delay Time | 5.5 ns |
RoHS | Details |
Series | MC74LVXC3245 |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 3.6 V, 5.5 V |
Supply Voltage - Min | 2.3 V, 3 V |
Technology | CMOS |
Width | 7.6 mm |
Техническая документация
Документация
pdf, 131 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем