TMS320F28035PAGS, C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125 "Tex"
![Фото 1/2 TMS320F28035PAGS, C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125 "Tex"](https://static.chipdip.ru/lib/425/DOC027425551.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/785/DOC032785698.jpg)
3 шт. со склада г.Москва, срок 12 дней
3 630 руб.
1 шт.
на сумму 3 630 руб.
Плати частями
от 909 руб. × 4 платежа
от 909 руб. × 4 платежа
Номенклатурный номер: 8010399143
Артикул: TMS320F28035PAGS
Бренд: Нет торговой марки
Описание
The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages.
Технические параметры
ADCs | 14x12 bit |
Data Bus Width | 32bit |
Device Core | C28x |
Family Name | Piccolo |
Instruction Set Architecture | RISC |
Maximum Frequency | 60MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 64 |
Priced to Clear | Yes |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 12x16 bit |
RAM Size | 20 kB |
Typical Operating Supply Voltage | 2.97 → 3.63 V |
USB Channels | 0 |
Width | 10.2mm |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Texas Instruments |
Core: | C28x |
DAC Resolution: | 10 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 10 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 33 I/O |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Part # Aliases: | TMS320F28035P1PAGS |
Processor Series: | Piccolo |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | TMS320F28035 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.955 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | Piccolo |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.