ESL108M035AK5AA, Radial Electrolytic Capacitor, 1000uF, 350uA, 35V, 2.5A

ESL108M035AK5AA, Radial Electrolytic Capacitor, 1000uF, 350uA, 35V, 2.5A
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8010419904
Артикул: ESL108M035AK5AA
Бренд: Kemet Electronics

Описание

Aluminium Electrolytic Capacitors
ESL Series Capacitors

KEMET Electronics ESL Series Capacitors are single-ended aluminum electrolytic capacitors designed for high reliability. The ESL series provides a long life of up to 10.000 hours and an operating temperature of up to +105°C. The devices feature a safety vent on the capacitor base. KEMET Electronics ESL Series Capacitors are ideally suited for use in LED drive sources.

Технические параметры

Номинальная емкость 1000
Единица измерения мкф
Brand: KEMET
Capacitance: 1000 uF
Diameter: 12.5 mm
Dissipation Factor DF: 12%
ESR: 24 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 350 uA
Life: 10000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Reliability Electrolytic Capacitors
Ripple Current: 2490 mA
Series: ESL
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Single Ended Aluminium Electrolytic Capacitor
Voltage Rating DC: 35 VDC
Вес, г 4

Техническая документация

Datasheet
pdf, 4528 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»