3314J-1-201E, Trimmer Potentiometer 200Ohm 250mW

Фото 1/3 3314J-1-201E, Trimmer Potentiometer 200Ohm 250mW
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8010420144
Артикул: 3314J-1-201E
Бренд: Bourns

Описание

Trimmer Potentiometers
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®) Miniature (nominal 4mm square case size)

Технические параметры

Maximum Operating Temperature +125°C
Maximum Resistance 200Ω
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Number of Turns 1
Orientation Top Adjust
Temperature Coefficient ±100ppm/°C
Termination Style J-Hook
Adjustment: Top Slot
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Single Turn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tradename: Trimpot
Type: J-Lead SMD Square Trimming Potentiometer
Track Resistance 200ohm; Power Rating
Вес, г 1.13

Техническая документация

Datasheet
pdf, 1295 КБ
Datasheet
pdf, 581 КБ
Datasheet
pdf, 1329 КБ