NCP43080DDR2G AC-DC 500 kHz 8-Pin, SOIC
![Фото 1/4 NCP43080DDR2G AC-DC 500 kHz 8-Pin, SOIC](https://static.chipdip.ru/lib/762/DOC016762061.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
![](https://static.chipdip.ru/lib/169/DOC004169717.jpg)
![](https://static.chipdip.ru/lib/912/DOC012912270.jpg)
120 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
от 300 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Controllers
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Технические параметры
Controller Type | Synchronous Rectifier Controller |
Current Conversion Type | AC-DC |
Maximum Input Voltage | 25 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | -4 A, 8A |
Maximum Output Voltage | 10.5 V |
Maximum Switching Frequency | 500 kHz |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 9 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | SOIC |
Pin Count | 8 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Current (mA) | 2(Typ) |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 8000(Typ) |
Maximum Supply Voltage (V) | 35 |
Maximum Under Voltage Lock Out (V) | 4.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Under Voltage Lock Out (V) | 4.2 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Soft Start Option | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Switching Frequency (kHz) | 1000 |
Topology | Flyback |
Typical Under Voltage Lock Out (V) | 4.45 |
Brand | ON Semiconductor |
Factory Pack Quantity | 2500 |
Fall Time | 20 ns |
Input Voltage | 12 V |
Manufacturer | ON Semiconductor |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 5.6 mA |
Operating Supply Voltage | 35 V |
Output Current | 4 A |
Output Voltage | 9.5 V |
Package / Case | SOIC-8 |
Product | Synchronous Rectifier Controllers |
Product Category | Switching Controllers |
Product Type | Switching Controllers |
Rise Time | 40 ns |
Shutdown | No Shutdown |
Subcategory | PMIC-Power Management ICs |
Switching Frequency | 1 MHz |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем