87427-0802, Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

Фото 1/2 87427-0802, Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
Кратность заказа 10 шт.
10 шт. на сумму 7 500 руб.
Плати частями
от 1 875 руб. × 4 платежа
Номенклатурный номер: 8010428868
Артикул: 87427-0802
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers

Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

Mates with 5557 Series receptacle housings.

Технические параметры

Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 7.0A
Mounting Type Through Hole
Number of Contacts 8
Number of Rows 2
Pitch 4.2mm
Series Mini-Fit Jr.
Series Number 87427
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 960
Flammability Rating: UL 94 V-0
Housing Color: Brown(Beige)
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0874270802
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 87427
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Shrouded
Voltage Rating: 600 V
Вес, г 40

Техническая документация

Datasheet
pdf, 33 КБ
Datasheet
pdf, 45 КБ
Datasheet 87427-0402
pdf, 212 КБ
Datasheet 87427-0602
pdf, 115 КБ