170359-1, Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 26AWG Min, 22AWG Max
![Фото 1/2 170359-1, Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 26AWG Min, 22AWG Max](https://static.chipdip.ru/lib/826/DOC034826269.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/300/DOC018300103.jpg)
60 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 6 000 руб.
Плати частями
от 1 500 руб. × 4 платежа
от 1 500 руб. × 4 платежа
Описание
Connectors\PCB Connectors & Wire Housings\Crimp Contacts
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Технические параметры
Contact Material | Brass |
Contact Plating | Tin |
For Use With | Mini-Universal MATE-N-LOK Connector Housing |
Gender | Male |
Maximum Contact Resistance | 10mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 22AWG |
Maximum Wire Size mm² | 0.35mm² |
Minimum Operating Temperature | -20°C |
Minimum Wire Size AWG | 26AWG |
Minimum Wire Size mm² | 0.1mm² |
Series | Mini-Universal MATE-N-LOK |
Termination Method | Crimp |
Accepts Wire Insulation Diameter Range | 1.19-1.75 mm |
Agency/Standard | CSA, (UL) |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Base Material | Brass |
Contact Current Rating (Max) | 7 A |
Contact Mating Area Plating Material | Tin |
Contact Mating Area Plating Material Thickness | 0.8 µm |
Contact Orientation | Straight |
Contact Retention Within Housing | With |
Contact Type | Pin |
CSA File Number | LR 7189 |
CSA Rating | Certified |
Glow Wire Rating | Standard Part-Not Glow Wire |
Mating Pin Diameter | 1 mm |
Operating Temperature Range | -20-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Reel |
Packaging Quantity | 6000 |
Power Contact Type | Contact |
Termination Method to Wire & Cable | Crimp |
UL File Number | E28476 |
UL Rating | Recognized |
VDE Tested | No |
Wire Contact Termination Area Plating Material | Pre-Tin |
Wire Contact Termination Area Plating Material Finish | Matte |
Wire Contact Termination Area Plating Material Thickness | 0.8 µm |
Wire Insulation Support | Without |
Wire Size | 26-22 AWG |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
Вес, г | 10 |