GBU8K-E3/45, Bridge Rectifier, 8A, 800V, 4-Pin
![Фото 1/6 GBU8K-E3/45, Bridge Rectifier, 8A, 800V, 4-Pin](https://static.chipdip.ru/lib/817/DOC035817899.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/817/DOC035817902.jpg)
![](https://static.chipdip.ru/lib/871/DOC025871891.jpg)
![](https://static.chipdip.ru/lib/172/DOC004172360.jpg)
![](https://static.chipdip.ru/lib/561/DOC006561329.jpg)
![](https://static.chipdip.ru/lib/871/DOC025871895.jpg)
1 370 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 6 850 руб.
Плати частями
от 1 714 руб. × 4 платежа
от 1 714 руб. × 4 платежа
Посмотреть аналоги13
Описание
Semiconductors\Discrete Semiconductors\Bridge Rectifiers
GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor Glass passivated junction
Технические параметры
Bridge Type | Single Phase |
Configuration | Single |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | GBU |
Peak Average Forward Current | 8A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 800V |
Pin Count | 4 |
Width | 3.56mm |
Diode Technology | Silicon Junction |
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 200 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | GBU |
Packaging: | Tube |
Part # Aliases: | GBU8K-E3/51 |
Peak Reverse Voltage: | 800 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 560 V |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 4 |
Peak Average Forward Current (A) | 8 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Forward Surge Current (A) | 200 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 800 |
Peak RMS Reverse Voltage (V) | 560 |
PPAP | No |
Standard Package Name | Case GBU |
Supplier Package | Case GBU |
Вес, г | 7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов