MM74HC541WMX Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC

Фото 1/3 MM74HC541WMX Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
Номенклатурный номер: 8010430331
Артикул: MM74HC541WMX

Описание

Semiconductors\Interface ICs\Line Interface ICs
High-Speed CMOS Logic Operating Voltage: 2 to 6 V Compatibility: Input CMOS, Output CMOS

Технические параметры

IC Type Buffer & Line Driver IC
Input Type LS-TTL
Logic Family 74HC
Logic Function Buffer
Maximum High Level Output Current 7.8mA
Maximum Low Level Output Current 7.8mA
Maximum Operating Supply Voltage 6 V
Maximum Propagation Delay Time @ Maximum CL 208ns
Minimum Operating Supply Voltage 2 V
Mounting Type Surface Mount
Number of Channels per Chip 8
Output Type 3 State
Package Type SOIC
Pin Count 20
Polarity Inverting
Propagation Delay Test Condition 150pF
Bus Hold No
Fabrication Technology CMOS
Input Signal Type Single-Ended
Lead Finish Matte Tin
Max Processing Temp 260
Maximum Quiescent Current 8 uA
Mounting Surface Mount
Number of Elements per Chip 1
Number of Inputs per Chip 8
Number of Output Enables per Chip 2 Low
Number of Outputs per Chip 8
Operating Temperature -40 to 85 °C
Typical Operating Supply Voltage 2.5I3.3I5 V
Absolute Propagation Delay Time (ns) 252
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum High Level Output Current (mA) -7.8
Maximum Low Level Output Current (mA) 7.8
Maximum Operating Supply Voltage (V) 6
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 500
Maximum Propagation Delay Time @ Maximum CL (ns) 165@2V|33@4.5V|28@6V
Maximum Quiescent Current (uA) 8
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -55
Number of Input Enables per Chip 0
Packaging Tape and Reel
Part Status Active
PCB changed 20
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 150
Standard Package Name SO
Supplier Package SOIC W
Typical Operating Supply Voltage (V) 2.5|3.3|5
Вес, г 5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 340 КБ
Datasheet MM74HC541WMX
pdf, 102 КБ
Документация
pdf, 219 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем