22Ω Wire Wound Resistor 3W ±5% EP3WS22RJ
![Фото 1/2 22Ω Wire Wound Resistor 3W ±5% EP3WS22RJ](https://static.chipdip.ru/lib/278/DOC035278908.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/434/DOC024434329.jpg)
83 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 2 075 руб.
Плати частями
от 521 руб. × 4 платежа
от 521 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Технические параметры
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 3W |
Resistance | 22Ω |
Series | EP(Small) |
Technology | Wire Wound |
Temperature Coefficient | ±300ppm/°C |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Part # Aliases: | 2176082-3 |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 300 PPM/C |
Termination Style: | Axial |
Вес, г | 57 |