KQ2H16-04AS, KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style

KQ2H16-04AS, KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6 недель
3 950 руб.
Кратность заказа 5 шт.
5 шт. на сумму 19 750 руб.
Плати частями
от 4 939 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8010430479
Артикул: KQ2H16-04AS
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings.

Технические параметры

Body Material Brass
Connection Style Threaded-to-Tube
Connector A Push In 16 mm
Connector B Push In 16 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Bulkhead Threaded-to-Tube Adaptor
Thread Material Brass
Threaded Connection R 1/2 Male
Вес, г 40

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.