Voltage Supervisor 2.99V max. 3-Pin SOT-23, TLV803SDBZT

Фото 1/2 Voltage Supervisor 2.99V max. 3-Pin SOT-23, TLV803SDBZT
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт. на сумму 5 500 руб.
Номенклатурный номер: 8010431060
Артикул: TLV803SDBZT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Supervisors
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Технические параметры

Maximum Monitored Voltage 2.5 V, 3 V, 3.3 V, 5V
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Maximum Reset Threshold Voltage 2.99V
Minimum Operating Supply Voltage 1.1 V
Minimum Operating Temperature -40 °C
Minimum Reset Threshold Voltage 2.87V
Mounting Type Surface Mount
Number of Supervisors 1
Package Type SOT-23
Pin Count 3
Voltage Supervisor Type Open Drain Voltage Detector
Accuracy: 2.3%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Development Kit: TLV803SEVM-019
Factory Pack Quantity: Factory Pack Quantity: 250
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 20 uA
Output Type: Active Low, Open Drain
Package / Case: SOT-23-3
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TLV803S
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.1 V
Threshold Voltage: 2.93 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Вес, г 7

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем