10Ω Metal Film Resistor 0.6W ±1% LR1F10R
![Фото 1/2 10Ω Metal Film Resistor 0.6W ±1% LR1F10R](https://static.chipdip.ru/lib/026/DOC027026796.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/537/DOC006537518.jpg)
47 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm.
Технические параметры
Тип | LR1 | |
Номин.сопротивление | 10 | |
Единица измерения | Ом | |
Точность,% | 1 | |
Номин.мощность,Вт | 0.6 | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Technology | Metal Film | |
Temperature Coefficient | ±50ppm/°C | |
Base Product Number | LR1F-> | |
Composition | Metal Film | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.091"" Dia x 0.244"" L(2.30mm x 6.20mm) | |
Supplier Device Package | Axial | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Ammo Pack | |
Part # Aliases: | 1622302-1 | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors General Purpose | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Axial | |
Type: | Fixed Resistor | |
Вес, г | 0.408 |