NPQH-L-G38-Q10-P10, NPQH Series Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 578288

NPQH-L-G38-Q10-P10, NPQH Series Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 578288
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 300 руб.
1 шт. на сумму 27 300 руб.
Плати частями
от 6 825 руб. × 4 платежа
Номенклатурный номер: 8010467076
Артикул: NPQH-L-G38-Q10-P10
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

NPQH Series Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 578288

The NPQH-L range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings.

Технические параметры

Angle 90°
Body Material Brass
Chemical Resistant Yes
Connection Style Threaded-to-Tube
Connector A G 3/8 Male
Connector B Push In 10 mm
Food Grade Yes
Manufacturer Series NPQH
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +150°C
Minimum Operating Temperature 0°C
Model Number p 578288
Mounting Type Inline
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection Yes
Thread Material Brass
Threaded Connection G 3/8 Male
Вес, г 385

Техническая документация

Datasheet
pdf, 321 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.