NPQH-D-M5-S4-P10, NPQH Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 578358
![NPQH-D-M5-S4-P10, NPQH Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 578358](https://static.chipdip.ru/lib/620/DOC032620125.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
8 360 руб.
1 шт.
на сумму 8 360 руб.
Плати частями
от 2 090 руб. × 4 платежа
от 2 090 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQH Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 578358
The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings.Технические параметры
Body Material | Brass |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | M5 Male |
Connector B | Push In 4 mm |
Finish | Nickel Plated |
Food Grade | Yes |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578358 |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Вес, г | 37 |
Техническая документация
Datasheet
pdf, 321 КБ
Datasheet NPQH-D-M5-S4-P10|10
pdf, 41 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.