NPQH-D-G12-Q10-P10, NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 578349
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
59 шт., срок 6 недель
2 250 руб.
1 шт.
на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
от 564 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 578349
This pneumatic adaptor from Festo is designed for high-pressure applications in demanding environmental conditions.Технические параметры
Angle | Straight |
Body Material | Brass |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | G 1/2 Male |
Connector B | Push In 10 mm |
Finish | Nickel Plated |
Food Grade | Yes |
Inlet Port | G 1/2 |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578349 |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | G 1/2 Male |
Вес, г | 37 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.