ATTINY1634-MU, 8bit AVR Microcontroller, ATtiny1634, 12MHz, 16 kB Flash, 20-Pin VQFN
![Фото 1/3 ATTINY1634-MU, 8bit AVR Microcontroller, ATtiny1634, 12MHz, 16 kB Flash, 20-Pin VQFN](https://static.chipdip.ru/lib/676/DOC034676788.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/203/DOC004203046.jpg)
![](https://static.chipdip.ru/lib/560/DOC016560763.jpg)
340 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Технические параметры
ADCs | 12x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATtiny1634 |
Instruction Set Architecture | RISC |
Maximum Frequency | 12MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Package Type | QFN/MLF |
Pin Count | 20 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4 Channel) |
RAM Size | 1 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 4mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, Serial, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 12 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | QFN-20 |
Packaging: | Tray |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | ATtiny1634 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/USART/USI |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 12 |
Maximum CPU Frequency (MHz) | 12 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of ADCs | Single |
Number of I/Os | 18 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 20 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Real Time Clock | No |
SPI | 0 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Вес, г | 20 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем